ADM3057EBRWZ-RL, CAN Interface IC 3 kV rms, Signal and Power Isolated, CAN Transceiver for CAN FD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 890 руб.
от 10 шт. —
3 400 руб.
от 25 шт. —
3 050 руб.
от 100 шт. —
2 497.91 руб.
Добавить в корзину 1 шт.
на сумму 3 890 руб.
Описание
Semiconductors\Interface ICs\CAN Interface IC
ADM3055E & ADM3057E Isolated CAN TransceiversAnalog Devices Inc. ADM3055E and ADM3057E Isolated CAN Transceivers are 5kV rms and 3kV rms isolated controller area network (CAN) physical layer transceivers with integrated isolated DC-to-DC converters. Analog Devices ADM3055E and ADM3057E support data rates as high as 12Mbps. The devices use iCoupler® technology to combine a 3-channel isolator, a CAN transceiver, and an isoPower® dc-to-dc converter into a single, SMD, small outline integrated circuit (SOIC) package. The CAN Transceivers are powered by a single 5V supply, realizing a fully isolated solution for CAN and CAN FD. The devices offer complete isolation between the CAN controller and the physical layer bus.
Технические параметры
Brand: | Analog Devices |
Data Rate: | 12 Mb/s |
ESD Protection: | 4 kV |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 13.5 mA |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Package / Case: | SOIC-20 |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Transceivers |
Propagation Delay Time: | 150 ns |
Series: | ADM3057E |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Type: | CAN FD Transceiver |
Вес, г | 0.7 |
Техническая документация
Datasheet
pdf, 484 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем