GS100701, Speed Sensors HALL EFFCT 6mA 24VDC 15/32\" 20AWG ALUM

Фото 1/5 GS100701, Speed Sensors HALL EFFCT 6mA 24VDC 15/32\" 20AWG ALUM
Изображения служат только для ознакомления,
см. техническую документацию
964 шт., срок 7-8 недель
7 530 руб.
от 55 шт.5 960 руб.
от 110 шт.5 800 руб.
от 274 шт.5 571.84 руб.
Добавить в корзину 1 шт. на сумму 7 530 руб.
Альтернативные предложения1
Номенклатурный номер: 8027771704
Артикул: GS100701
Бренд: ZF Electronics

Описание

Sensors and Transducers\Motion & Position Sensors
The Cherry GS1005 - GS1007 series of gear tooth speed sensors are hall effect sensors that are designed for use in applications where ferrous edge detection or near zero speed sensing is required.

Технические параметры

Factory Pack Quantity 25
Maximum Operating Temperature +125 C
Maximum Output Current 25 mA
Minimum Operating Temperature -40 C
Mounting Style Panel
Operating Supply Current 6 mA
Operating Supply Voltage 24 V
Output Voltage 400 mV
Packaging Box
Series GS1005
Supply Voltage - Max 24 V
Termination Style Wire Leads
Type Hall Effect
Body Style Barrel
Housing Material Aluminium
IP Rating IP68
Maximum DC Voltage 24V
Output Type NPN
Reverse Polarity Protection Yes
Supply Voltage 4.5 → 24 V dc
Switching Current 25 mA
Terminal Type Wire Lead
Automotive No
ECCN (US) EAR99
Maximum Operating Supply Voltage (V) 24
Maximum Operating Temperature (°C) 125
Maximum Output Current (mA) 20
Maximum Supply Current (uA) 6000
Minimum Operating Supply Voltage (V) 5
Minimum Operating Temperature (°C) -40
Module/IC Classification Module
Mounting Panel
Part Status Active
PCB changed 3
Pin Count 3
PPAP No
Typical Operating Supply Voltage (V) 9|12|15|18

Техническая документация

Datasheet
pdf, 2440 КБ
Datasheet
pdf, 301 КБ
Datasheet
pdf, 303 КБ
Datasheet
pdf, 960 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.