IHLP2020BZERR22M11
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
от 2 шт. —
420 руб.
от 10 шт. —
367 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Описание
Электроэлемент
Power Choke Shielded Wirewound 0.22uH 20% 100KHz Powdered Iron 17A 0.0045Ohm DCR 2020 T/R
Технические параметры
Case Size | 2020 |
Core Material | Powdered Iron |
DC Resistance | 0.0045(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Inductance | 0.22(uH) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | 5.43(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 2(mm) |
Product Length (mm) | 5.74(mm) |
Rad Hardened | No |
Self Resonant Frequency | 146(MHz) |
Shielding | Shielded |
Technology | Wirewound |
Test Frequency | 0.1(MHz) |
Tolerance (+ or -) | 20% |
Type | Power Choke |
Application: | Commercial |
Brand: | Vishay/Dale |
Case Code - in: | 2020 |
Case Code - mm: | 5252 |
Core Material: | Composite |
Core Type: | Molded |
Factory Pack Quantity: | 2000 |
Inductance: | 220 nH |
Manufacturer: | Vishay |
Maximum DC Current: | 17 A |
Maximum DC Resistance: | 4.5 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package/Case: | 2020(5252 metric) |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 13 A |
Self Resonant Frequency: | 146 MHz |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 20% |
Type: | High Power Choke |