LMT01LPGM

LMT01LPGM
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
от 2 шт.690 руб.
от 5 шт.609 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Посмотреть аналоги10
Номенклатурный номер: 8008547145
Бренд: Texas Instruments

Описание

Электроэлемент
Board Mount Temperature Sensors 0.5 C Accurate 2-pin Temperature Sensor with a Pulse Train Interface 2-TO-92 -50 to 150

Технические параметры

Accuracy - Highest (Lowest) В±0.5В°C(В±0.6875В°C)
Manufacturer Texas Instruments
Mounting Type Through Hole
Operating Temperature -50В°C ~ 150В°C
Output Type PWM
Package / Case TO-226-2, TO-92-2(TO-226AC)Short Body
Packaging Cut Tape(CT)
Part Status Active
Resolution 0.0625В°C
Sensing Temperature - Local -40В°C ~ 150В°C
Sensor Type Digital, Local
Supplier Device Package TO-92-2
Test Condition -20В°C ~ 90В°C(-50В°C)
Voltage - Supply 2V ~ 5.5V
Accuracy: +/-0.5 C
Brand: Texas Instruments
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: 1-Wire
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -50 C
Mounting Style: Through Hole
Operating Supply Current: 39 uA
Output Type: Digital
Package / Case: TO-92-3
Packaging: Ammo Pack
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 13 bit
Series: LMT01
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Type: Temperature Sensor with Pulse Train Interface

Техническая документация

Документация
pdf, 2343 КБ