VY1472M63Y5UQ6UV0

VY1472M63Y5UQ6UV0
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 2 шт.240 руб.
от 5 шт.171 руб.
от 10 шт.143.64 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8008572023

Описание

Электроэлемент
Cap Ceramic Single Suppression X1/Y1 0.0047uF 760VAC/500VAC Y5U 20% (16 X 5mm) Radial Disc 10mm 125C Ammo

Технические параметры

Application Safety
Brand Vishay/BC Components
Capacitance 4700 pF
Case Diameter 16 mm
Case Height -
Case Length -
Case Width 5 mm
Class Class 2
Dielectric Y5U
Factory Pack Quantity 750
Lead Diameter 0.6 mm
Lead Spacing 10 mm
Lead Style Inside Kink
Manufacturer Vishay
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Operating Temperature Range -40 C to+125 C
Packaging Ammo Pack
Product Safety Ceramic Disc Capacitors
Product Category Ceramic Disc Capacitors
RoHS Details
Series VY1
Temperature Coefficient -56%, +22%
Termination Style Radial
Thickness 5 mm
Tolerance 20%
Type AC Line Rated Ceramic Disc Capacitors Class X1, 760 VAC, Class Y1, 500 VAC
Voltage Rating 500 VAC
Voltage Rating AC 760 V, 500 V
Brand: Vishay/BC Components
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Capacitance: 4700 pF
Dielectric: Y5U
Factory Pack Quantity: Factory Pack Quantity: 750
Lead Diameter: 0.6 mm
Lead Spacing: 10 mm
Lead Style: Inline Kinked
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Ammo Pack
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Ceramic Disc Capacitors
Safety Rating: X1, Y1
Series: VY1
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating AC: 760 VAC, 500 VAC
Voltage Rating DC: 1.5 kVDC
Вес, г 2

Техническая документация

Datasheet
pdf, 195 КБ
Документация
pdf, 201 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»