Si83414AAA-KIT, Power Management IC Development Tools 4 Ch, Isolated Smart Switch, Sinking, Parallel, Ch Ind, VDD2 Warn, EVB

Фото 1/2 Si83414AAA-KIT, Power Management IC Development Tools 4 Ch, Isolated Smart Switch, Sinking, Parallel, Ch Ind, VDD2 Warn, EVB
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 140 руб.
Добавить в корзину 1 шт. на сумму 22 140 руб.
Альтернативные предложения1
Номенклатурный номер: 8005071794
Артикул: Si83414AAA-KIT
Бренд: Skyworks Solutions

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
Si834x-EVB Evaluation Boards

Skyworks Si834x-EVB Evaluation Boards allow designers to evaluate the Si834x family of Isolated Smart Switches. Skyworks Si834x-EVB comes populated with one of four different Si834x devices that require different input types and load configurations. Each board also includes LED status indicators, pluggable load terminals, and test points for monitoring device pins. SPI-enabled product options provide headers and sockets that enable SPI interfacing and a CP2130 evaluation kit for SPI control.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 5 V, 24 V
Manufacturer: Skyworks
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Kits
Series: Si834xx
Subcategory: Development Tools
Tool Is For Evaluation Of: Si83414AAA
Type: Power Distribution

Техническая документация

Datasheet
pdf, 1264 КБ
Datasheet
pdf, 1023 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.