SI53301/4-EVB

SI53301/4-EVB
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
39 410 руб.
Добавить в корзину 1 шт. на сумму 39 410 руб.
Альтернативные предложения2
Номенклатурный номер: 8008576959
Бренд: Skyworks Solutions

Описание

Si5x PCIe Clock Evaluation Boards
Skyworks Solutions Inc. Si5x PCIe Clock Evaluation Boards provide a demonstration and development platform for the four and nine output Si5x PCIe Clock Generators and Buffers. Using Si5x PCIe Evaluation Boards, customers are able to measure the performance of the device as well as the device's power consumption.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Si533xx
Frequency: 725 MHz
Manufacturer: Skyworks
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 100 mA
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Evaluation Boards
Series: SI53301/4
Subcategory: Development Tools
Tool Is For Evaluation Of: Si533xx
Type: Clock Buffers

Техническая документация

Datasheet
pdf, 1705 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.