ADN4694EBRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
940 руб.
от 2 шт. —
860 руб.
Добавить в корзину 1 шт.
на сумму 940 руб.
Описание
Электроэлемент
ANALOG DEVICES - ADN4694EBRZ - LVDS Driver, Half Duplex, LVDS Transceiver, 150 ps, 24 mA, -40 ?aC, 85 ?aC, 3 V
Технические параметры
Differential Input High Threshold Voltage | 0.15(mV) |
Differential Output Voltage | 0.65(mV) |
Input Type | LVTTL/MLVDS |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Drivers | 1 |
Number of Receivers | 1 |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Output Type | Transceiver |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Dissipation | 94(W) |
Propagation Delay Time | 6(ns) |
Rad Hardened | No |
Transmission Data Rate | 12.5(MBps) |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Function | Transceiver |
Number of Elements per Chip | 1 |
Transmission Data Rate (Mbps) | 100 |
Maximum Propagation Delay Time (ns) | 6 |
Input Signal Type | LVTTL|MLVDS |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Differential Input High Threshold Voltage (V) | 0.15 |
Maximum Differential Output Voltage (V) | 0.65 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Input Current (uA) | 32 |
Maximum Power Dissipation (mW) | 94 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Package | SOIC N |
Standard Package Name | SOP |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
Base Product Number | ADN4694 -> |
Data Rate | 100Mbps |
Duplex | Half |
ECCN | 5A991B1 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 1/1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
Protocol | LVDS, Multipoint |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Type | Transceiver |
Video File | Introduction to Multipoint LVDS and the ADN469xE F |
Voltage - Supply | 3.3V |
Brand: | Analog Devices |
Data Rate: | 100 Mb/s |
ESD Protection: | With ESD Protection |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Input Type: | LVDS |
Input Voltage, Max: | 2 V |
Input Voltage, Min: | 800 mV |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Maximum Output Voltage: | 650 mV |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 16 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 94 mW |
Product Category: | LVDS Interface IC |
Product Type: | LVDS Interface IC |
Propagation Delay Time: | 6 ns |
Series: | ADN4694E |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | High Speed M-LVDS Transceivers |
Вес, г | 0.179 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары