PIC16F18346T-I/SS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
810 руб.
от 2 шт. —
690 руб.
от 5 шт. —
615 руб.
от 10 шт. —
576.25 руб.
Добавить в корзину 1 шт.
на сумму 810 руб.
Описание
Электроэлемент
8 Bit Microcontroller - Extreme Low Power - 28KB Flash - 256B EEPROM - 2KB RAM - 18 I/O's - 2.3 to 5.5V - 20-lead SSOP - -40°C to +85°C - Tape&Reel
Технические параметры
# I/Os (Max) | 18 |
ADC Resolution | 10 |
Clock Freq | 32(MHz) |
Cpu Family | PIC16 |
DAC Resolution | 5 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 32(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 7 |
On-Chip ADC | 17 |
On-Chip DAC | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.3(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SSOP |
Packaging | Tape and Reel |
Pin Count | 20 |
Program Memory Size | 28KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 2KB(kB) |
ADC Channels | 17 |
ADC Resolution (bit) | 10 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
DAC Channels | 1 |
DAC Resolution (bit) | 5 |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 2 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 7 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 18 |
Part Status | Active |
PCB changed | 20 |
PPAP | No |
Programmability | Yes |
RAM Size | 2KB |
SPI | 2 |
Standard Package Name | SOP |
Supplier Package | SSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5|2.5|3.3 |
UART | 0 |
USART | 1 |
USB | 0 |
Вес, г | 0.2661 |
Техническая документация
Datasheet
pdf, 23922 КБ
Datasheet PIC16F18346-I/ML
pdf, 5512 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары