FOD3182TSR2V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
от 2 шт. —
470 руб.
от 5 шт. —
401 руб.
от 10 шт. —
372.96 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Описание
Электроэлемент
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-PIN SMD T/R - Tape and Reel (Alt: FOD3182TSR2V)
Технические параметры
Approvals | UL, VDE |
Common Mode Transient Immunity (Min) | 35kV/Вµs |
Current - DC Forward (If) (Max) | 25mA |
Current - Output High, Low | 2.5A, 2.5A |
Current - Peak Output | 3A |
Manufacturer | ON Semiconductor |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 100В°C |
Package / Case | 8-SMD, Gull Wing |
Packaging | Cut Tape(CT) |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 210ns, 210ns |
Pulse Width Distortion (Max) | 65ns |
Rise / Fall Time (Typ) | 38ns, 24ns |
Series | - |
Supplier Device Package | 8-SMD |
Technology | Optical Coupling |
Voltage - Forward (Vf) (Typ) | 1.43V |
Voltage - Isolation | 5000Vrms |
Voltage - Output Supply | 10V ~ 30V |
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 700 |
Fall Time: | 24 ns |
If - Forward Current: | 10 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Current: | 3 A |
Output Type: | Photodarlington |
Package / Case: | SMT-8 |
Pd - Power Dissipation: | 295 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 38 ns |
Series: | FOD3182 |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.43 V |
Vr - Reverse Voltage: | 5 V |
Вес, г | 0.82 |
Техническая документация
Datasheet
pdf, 444 КБ