Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

ADUCM410BBCZ-RL7

9 980 руб.
от 10 шт.8 340 руб.
от 25 шт.7 420 руб.
от 100 шт.6 626.31 руб.
Добавить в корзину 1 шт. на сумму 9 980 руб.
Номенклатурный номер: 8008621400
Бренд: Analog Devices

Описание

ADuCM410 Precision Analog Microcontroller

Analog Devices Inc. ADuCM410 Precision Analog Microcontroller is fully integrated, and includes high-performance analog peripherals. The devices also include digital peripherals (controlled by a 160MHz Arm® Cortex™-M33 processor) and integrated flash for code and data. The analog-to-digital converter (ADC) on the ADuCM410 provides 16-bit, 2 MSPS data acquisition using up to 16 input pins. The pins are programmed for single-ended or differential operation. They feature a programmable gain amplifier (PGA) or trans-impedance amplifier (TIA) for voltage and current measurements. Additionally, the die temperature and supply voltages can be measured.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Analog Devices Inc.
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Subcategory: Microcontrollers-MCU

Техническая документация

Datasheet
pdf, 1320 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем