LT1796CS8

LT1796CS8
Изображения служат только для ознакомления,
см. техническую документацию
1 700 руб.
от 2 шт.1 560 руб.
Добавить в корзину 1 шт. на сумму 1 700 руб.
Номенклатурный номер: 8008638093
Бренд: Analog Devices

Описание

Электроэлемент
CAN 125Kbps Power Down/Standby 5V Automotive 8-Pin SOIC N Tube

Технические параметры

Category Transceiver
Data Rate 125KBPS(MIN)(Mbps)
Mounting Surface Mount
Number of Transceivers 1
Operating Supply Voltage (Max) 5.25(V)
Operating Supply Voltage (Min) 4.75(V)
Operating Supply Voltage (Typ) 5(V)
Operating Temperature (Max) 70C
Operating Temperature (Min) 0C
Operating Temperature Classification Commercial
Package Type SOIC N
Packaging Rail/Tube
Pin Count 8
Power Down Mode Power Down/Standby
Rad Hardened No
Standard Supported ISO 11898
Supply Current 7(mA)
Brand: Analog Devices
Data Rate: 125 kb/s
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 7 mA
Operating Supply Voltage: 4.75 V to 5.25 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Series: LT1796
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: CAN Controller

Техническая документация

Datasheet
pdf, 212 КБ
Datasheet
pdf, 206 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем