TRSF3243IPWR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
870 руб.
от 10 шт. —
720 руб.
от 25 шт. —
631 руб.
от 100 шт. —
502.65 руб.
Добавить в корзину 1 шт.
на сумму 870 руб.
Описание
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 1 Mb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Function: | Transceiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 3 Driver |
Number of Receivers: | 5 Receiver |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Package / Case: | TSSOP-28 |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Propagation Delay Time: | 150 ns |
Series: | TRSF3243 |
Shutdown: | With Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Automotive | No |
Data Rate | 1Mbps(Min) |
Data Transmission Topology | Point-to-Point |
Driving Mode | 3-State |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | RS-232 |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 0 |
Number of Receivers | 5 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 2 |
Number of Transmitters | 3 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
Power Supply Type | Single |
PPAP | No |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Transmitter Communication Type | RS-232 |
Transmitter Signal Type | Single-Ended |
Typical Single Supply Voltage (V) | 3.3|5 |
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем
Похожие товары