XB24CDMPIT-001

XB24CDMPIT-001
Изображения служат только для ознакомления,
см. техническую документацию
878 шт., срок 6-8 недель
8 010 руб.
Добавить в корзину 1 шт. на сумму 8 010 руб.
Номенклатурный номер: 8008644683
Бренд: Digi International

Описание

XBee DigiMesh S2C 2.4 RF Modules

DIGI XBee DigiMesh S2C 2.4 RF Modules provide wireless connectivity to electronic devices using a globally deployable 2.4GHz transceiver. These modules use the innovative DigiMesh networking protocol. This peer-to-peer mesh network offers added network stability through self-healing and dense network operation, extending the operational life of battery-dependent networks.

Технические параметры

Antenna Connector Type: PCB
Brand: DIGI
Data Rate: 250 kb/s
Factory Pack Quantity: Factory Pack Quantity: 25
Frequency: 2.4 GHz
Interface Type: SPI, UART
Manufacturer: DIGI
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2.1 V to 3.6 V
Output Power: 3.1 mW
Packaging: Tray
Product Category: Zigbee Modules-802.15.4
Product Type: Zigbee Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4, Zigbee
Range: 200 ft, 4000 ft
Sensitivity: -100 dBm
Series: DigiMesh
Subcategory: Wireless & RF Modules
Supply Current Receiving: 31 mA
Supply Current Transmitting: 45 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Tradename: Digi XBee

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.