BG95M2LA-64-SGNS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
536 шт., срок 7-9 недель
6 800 руб.
от 10 шт. —
5 520 руб.
от 25 шт. —
5 060 руб.
от 100 шт. —
4 349.13 руб.
Добавить в корзину 1 шт.
на сумму 6 800 руб.
Номенклатурный номер: 8008644796
Бренд: Quectel
Описание
LPWA IoT Technology
Quectel Wireless Solutions Low-Power Wide-Area (LPWA) IoT Technology enables the next big jump towards a connected world and IoT. LPWA networks are ideally designed for IoT and machine-to-machine (M2M) applications. These applications have low data rates, require long battery life and optimized cost, and operate remotely and hard to reach locations.
Quectel Wireless Solutions Low-Power Wide-Area (LPWA) IoT Technology enables the next big jump towards a connected world and IoT. LPWA networks are ideally designed for IoT and machine-to-machine (M2M) applications. These applications have low data rates, require long battery life and optimized cost, and operate remotely and hard to reach locations.
Технические параметры
Brand: | Quectel |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | GPIO, I2C, UART, USB |
Manufacturer: | Quectel |
Maximum Operating Temperature: | +75 C |
Minimum Operating Temperature: | -35 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 3.3 V |
Output Power: | 21 dBm |
Packaging: | Reel, Cut Tape |
Product Category: | Multiprotocol Modules |
Product Type: | Multiprotocol Modules |
Subcategory: | Wireless & RF Modules |
Supply Voltage - Max: | 4.8 V |
Supply Voltage - Min: | 2.6 V |
Tradename: | Wireless communication module |
Техническая документация
Datasheet
pdf, 1380 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.