BWR-12/125-D48-C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
76 шт., срок 7-9 недель
13 830 руб.
Добавить в корзину 1 шт.
на сумму 13 830 руб.
Описание
BWR Dual Output DC-DC Converters
Murata Power Solutions BWR Dual Output DC-DC Converters are highly reliable with proven SMT-on-PCB construction. They offer outputs of ±5V, ±12V, or ±15V and industry-standard pinouts. The 3W converters are fully regulated (±0.5% max. line, ±1% max. load) and fully isolated (1000V DC minimum). They offer guaranteed efficiencies to 78% in a 31.75mm x 20.32mm x 11.43mm DIP form factor. The 3W units are ideal replacements for less reliable power converters. The 7W to 10W modules combine straightforward circuit topologies with guaranteed efficiencies up to 82%. They are qual, HALT, and EMC tested and measure 50.8mm x 25.4mm x 9.53mm. The 15W to 17W converters are ideal for mid-range power requirements and are housed in UL 94V-0 rated plastic packages measuring 25.4mm x 50.8mm x 12.19mm. They are fully isolated and offer efficiencies to 86%. The 20W converter is qual, HALT, and EMC tested and measures 50.8mm x 50.8mm x 11.43mm.
Murata Power Solutions BWR Dual Output DC-DC Converters are highly reliable with proven SMT-on-PCB construction. They offer outputs of ±5V, ±12V, or ±15V and industry-standard pinouts. The 3W converters are fully regulated (±0.5% max. line, ±1% max. load) and fully isolated (1000V DC minimum). They offer guaranteed efficiencies to 78% in a 31.75mm x 20.32mm x 11.43mm DIP form factor. The 3W units are ideal replacements for less reliable power converters. The 7W to 10W modules combine straightforward circuit topologies with guaranteed efficiencies up to 82%. They are qual, HALT, and EMC tested and measure 50.8mm x 25.4mm x 9.53mm. The 15W to 17W converters are ideal for mid-range power requirements and are housed in UL 94V-0 rated plastic packages measuring 25.4mm x 50.8mm x 12.19mm. They are fully isolated and offer efficiencies to 86%. The 20W converter is qual, HALT, and EMC tested and measures 50.8mm x 50.8mm x 11.43mm.
Технические параметры
EU RoHS | Compliant with Exemption |
Part Status | Active |
HTS | 8542.39.00.01 |
Type | Step Down|Non-Inverting|Inverting |
Isolation | Isolated |
Number of Outputs | 2 |
Minimum Input Voltage (V) | 18 |
Typical Input Voltage (V) | 48 |
Maximum Input Voltage (V) | 72 |
Output Voltage (V) | 12|-12 |
Output Current (A) | 0.125|-0.125 |
Output Power (W) | 3 |
Minimum Isolation Voltage | 1000VDC |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 170 |
Switching Regulator | Yes |
Load Regulation | 1% |
Line Regulation | 0.5% |
Efficiency (%) | 80(Typ) |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 75 |
Output Type | Fixed |
Product Weight (g) | 14.2 |
Standard Package Name | DIM |
Pin Count | 8 |
Supplier Package | DIP Module |
Mounting | Through Hole |
Package Height | 11.43 |
Package Length | 31.75 |
Package Width | 20.32 |
PCB changed | 8 |
Lead Shape | Through Hole |
Brand: | Murata Power Solutions |
Dimensions: | 50.8 mm x 25.4 mm x 9.53 mm |
Factory Pack Quantity: Factory Pack Quantity: | 112 |
Industry: | Industrial |
Input Voltage, Max: | 72 V |
Input Voltage, Min: | 18 V |
Input Voltage: | 18 V to 75 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | Murata |
Maximum Operating Temperature: | +75 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Through Hole |
Number of Outputs: | 2 Output |
Output Current-Channel 1: | 125 mA |
Output Current-Channel 2: | 125 mA |
Output Power: | 3 W |
Output Voltage-Channel 1: | 12 V |
Output Voltage-Channel 2: | -12 V |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | BWR |
Subcategory: | DC-DC Converter |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары