CCT406393-600-36-00

CCT406393-600-36-00
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 250 руб.
Добавить в корзину 1 шт. на сумму 22 250 руб.
Альтернативные предложения1
Номенклатурный номер: 8008650663
Бренд: TDK (TDK-Lambda)

Описание

CCT AC Current Sensors TDK CCT AC Current Sensors are equipped with a built-in open-circuit protective device and feature a clamp type for easy installation on existing power equipment. The series accommodates automatic processes from wire wrapping and winding to soldering, ensuring a high-quality, stable supply. TDK CCT AC Current Sensors are designed for use in energy management systems such as home energy management system (HEMS), building and energy management system (BEMS), factory energy management system (FEMS), and community/cluster energy management system (CEMS).

Технические параметры

Accuracy: 1%
Brand: TDK
Current Rating: 600 A
Factory Pack Quantity: 8
Manufacturer: TDK
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Packaging: Bulk
Part # Aliases: CCT406393-600-36-00 CCT406393-600-36-00
Product Category: Industrial Current Sensors
Product Type: Current Sensors
Sensor Type: Open Loop
Subcategory: Sensors
Type: Clamp-On Current Sensor

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.