M10578-A2

M10578-A2
Изображения служат только для ознакомления,
см. техническую документацию
2173 шт., срок 7-9 недель
3 350 руб.
от 10 шт.2 850 руб.
от 25 шт.2 470 руб.
от 1000 шт.2 292.23 руб.
Добавить в корзину 1 шт. на сумму 3 350 руб.
Альтернативные предложения1
Номенклатурный номер: 8008653605
Бренд: Antenova

Описание

RADIONOVA GPS/GNSS RF Modules

Antenova RADIONOVA GPS/GNSS RF Modules offer a simple, drop-in GPS or GNSS receiver solution. These fully integrated receivers allow developers to easily add location capability to designs. The pin-compatible, ultra-small SMD packages offer low current consumption and measure 9.0mm x 9.0mm x 1.8mm, making them ideal for use in small portable devices and wearables. The M10578-A2 module operates with GPS, with a 1Hz to 5Hz update rate. The M10578-A3 operates with GPS, GLONASS, BEIDOU, and Galileo with an update rate of 1Hz to 10Hz. Antenova RADIONOVA GPS/GNSS RF Modules feature internal self-generated orbit prediction. An integrated high-quality low noise amplifier (LNA) boosts low-powered satellite signals. The modules are built on high-grade FR4 substrates with a high-density, multi-layered design. This places the critical RF functions in the ideal position for location finding and performance.

Технические параметры

Brand: Antenova
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency: 1.575 GHz
Manufacturer: Antenova
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Category: GNSS/GPS Modules
Product Type: GPS Modules
Series: RadioNOVA
Subcategory: Wireless & RF Modules
Tradename: RADIONOVA

Техническая документация

Datasheet
pdf, 4263 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.