CRCW25122K20JNEGHP

Фото 1/2 CRCW25122K20JNEGHP
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.180 руб.
от 50 шт.126 руб.
от 100 шт.106.49 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8008658021

Описание

CR High Voltage Thick Film Chip Resistors Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.

Технические параметры

Application: Automotive Grade
Brand: Vishay/Dale
Case Code - in: 2512
Case Code - mm: 6332
Factory Pack Quantity: 2000
Features: Anti-Pulse Resistors
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 200 PPM/C
Termination Style: SMD/SMT
Type: High Power Chip Resistor

Техническая документация