LTP5901IPC-IPMA#PBF

LTP5901IPC-IPMA#PBF
Изображения служат только для ознакомления,
см. техническую документацию
25 460 руб.
от 22 шт.20 910 руб.
от 44 шт.19 650 руб.
Добавить в корзину 1 шт. на сумму 25 460 руб.
Номенклатурный номер: 8008658368
Бренд: Analog Devices

Описание

SmartMesh® IP™ Wireless Solutions
Analog Devices SmartMesh® IP™ Wireless Solutions from the Dust Networks product group are embedded chips and pre-certified PCB modules. The modules come complete with fully developed, field-proven, intelligent wireless mesh networking software. SmartMesh wireless sensor networks (WSN) deliver unmatched data reliability (>99.999%) over ultralow power, secure wireless communications. This enables sensors to be placed anywhere in tough Industrial Internet of Things (IoT) environments.

Технические параметры

Brand: Analog Devices
Data Rate: 250 kb/s
Factory Pack Quantity: Factory Pack Quantity: 22
Frequency: 2.4 GHz to 2.484 GHz
Interface Type: SPI, UART
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Packaging: Tray
Processor Type: ARM Cortex M3
Product Category: Networking Modules
Product Type: Networking Modules
Product: Wireless Sensor Networks
Series: LTP5901-IPM
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 3.76 V
Supply Voltage - Min: 2.75 V

Техническая документация

Datasheet
pdf, 980 КБ