MC3635

MC3635
Изображения служат только для ознакомления,
см. техническую документацию
66411 шт., срок 7-9 недель
460 руб.
от 10 шт.330 руб.
от 25 шт.269 руб.
от 50 шт.254.61 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Альтернативные предложения1
Номенклатурный номер: 8008671161
Бренд: Memsic

Описание

MC3635 3-Axis Accelerometer

MEMSIC MC3635 3-Axis Accelerometer is a low-noise, ultra-low power, integrated digital output 3-axis device that is optimized for wearables and consumer product motion sensing. The internal sample rate in the MC3635 can be set from 14 to 1300 samples per second. Interrupts to a remote MCU can be triggered by specific tap or sample acquisition conditions. The MC3635 also supports the reading of sample and event status via polling. Applications include wearable consumer products, IoT devices, user interface control, gaming motion input, electronic compass tilt compensation for cell phones, game controllers, remote controls, and portable media products.

Технические параметры

Acceleration: 2 g, 4 g, 8 g, 12 g, 16 g
Brand: MEMSIC
Factory Pack Quantity: Factory Pack Quantity: 5000
Interface Type: I2C, SPI
Manufacturer: MEMSIC
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 36 uA
Output Type: Digital
Package / Case: LGA-10
Product Category: Accelerometers
Product Type: Accelerometers
Resolution: 8 bit, 14 bit
Sensing Axis: X, Y, Z
Sensitivity: 8 LSB/g to 4096 LSB/g
Sensor Type: 3-axis
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V

Техническая документация

Datasheet MC3635
pdf, 1422 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

LIS2DE
ST Microelectronics
370 руб.
ADXL345BCCZ
Analog Devices
430 руб.
LIS331DL
ST Microelectronics
480 руб.
MMA7660FCR1
NXP
540 руб.
LIS302DL
ST Microelectronics
520 руб.