35RAPC4BHN2, Phone Connectors 3C 3.5mm JACKET

Фото 1/2 35RAPC4BHN2, Phone Connectors 3C 3.5mm JACKET
Изображения служат только для ознакомления,
см. техническую документацию
677 шт., срок 6-7 недель
320 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Альтернативные предложения2
Номенклатурный номер: 8027766913
Артикул: 35RAPC4BHN2
Бренд: Switchcraft

Описание

Connectors\Audio & Video Connectors

Технические параметры

Color Black
Contact Material Copper Alloy
Contact Plating Nickel
Factory Pack Quantity 840
Gender Female
Mounting Style Chassis(Panel)
Number of Positions 3 Position
Orientation Right Angle
Series 35RAPC
Standard 3.5 mm, 1/8 in
Switch Configuration Switched
Termination Style Solder Pin
Voltage Rating 500 V
EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Type 3.5MM Stereo Jack
Number of Contacts 5
Number of Terminals 5
Number of Ports 1
Termination Method Solder
Body Orientation Right Angle
Insulation Resistance (MOhm) 100
Maximum Contact Resistance (mOhm) 50
Housing Color Black
Product Length (mm) 12
Product Depth (mm) 15
Product Height (mm) 6
Housing Material Thermoplastic
Mounting Through Hole
Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Contact Plating: Nickel
Factory Pack Quantity: Factory Pack Quantity: 840
Gender: Female
Manufacturer: Switchcraft
Mounting Style: Chassis(Panel)
Number of Positions: 3 Position
Orientation: Right Angle
Product Category: Phone Connectors
Product Type: Phone Connectors
Series: 35RAPC
Standard: 3.5 mm, 1/8 in
Subcategory: Audio & Video Connectors
Switch Configuration: Switched
Termination Style: Solder Pin
Voltage Rating: 500 V

Техническая документация

Datasheet
pdf, 101 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.