01210001Z
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
878 шт., срок 7-9 недель
720 руб.
от 5 шт. —
630 руб.
от 10 шт. —
597 руб.
от 50 шт. —
452.04 руб.
Добавить в корзину 1 шт.
на сумму 720 руб.
Альтернативные предложения2
Описание
6.3x32mm (3AB/3AG) Fuse Holders & Fuse Accessories
Littelfuse 6.3mm x 32mm (3AB/3AG) Fuse Holders & Fuse Accessories are ideal for Slo-Blo ® (Time-Lag), fast-acting, and very fast-acting fuses designed to IEC specifications. The 3AB Slo-Blo fuses feature ceramic body construction that permits higher interrupting ratings and voltage ratings. 3AB very fast-acting fuses protect Silicon Controlled Rectifiers and similar solid-state devices. 3AG fuses solve a broad range of application requirements.
Littelfuse 6.3mm x 32mm (3AB/3AG) Fuse Holders & Fuse Accessories are ideal for Slo-Blo ® (Time-Lag), fast-acting, and very fast-acting fuses designed to IEC specifications. The 3AB Slo-Blo fuses feature ceramic body construction that permits higher interrupting ratings and voltage ratings. 3AB very fast-acting fuses protect Silicon Controlled Rectifiers and similar solid-state devices. 3AG fuses solve a broad range of application requirements.
Технические параметры
Body Material: | Beryllium Copper |
Brand: | Littelfuse |
Contact Plating: | Silver |
Current Rating: | 30 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size / Group: | 1/4 in(6.35 mm) |
Manufacturer: | Littelfuse |
Mounting Style: | Through Hole |
Packaging: | Bulk |
Product Category: | Fuse Clips |
Product Type: | Fuse Clips |
Product: | Fuse Clips |
Series: | 101/102/105/107/109/121/125/127/129 |
Subcategory: | Fuses |
Type: | Rivet/Eyelet |
Техническая документация
Datasheet
pdf, 1608 КБ
Держатели предохранителей
pdf, 137 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары