CRCW02019K09FNED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 руб.
Мин. кол-во для заказа 10 шт.
от 50 шт. —
7.40 руб.
от 100 шт. —
6.24 руб.
Добавить в корзину 10 шт.
на сумму 120 руб.
Описание
CR High Voltage Thick Film Chip Resistors
Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.
Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.
Технические параметры
Brand: | Vishay/Dale |
Case Code - in: | 0201 |
Case Code - mm: | 0603 |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Power Rating: | 50 mW(1/20 W) |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Resistance: | 9.09 kOhms |
Series: | CRCW0201 e3 |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 200 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 1% |
Voltage Rating: | 30 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Похожие товары