1121115001

1121115001
Изображения служат только для ознакомления,
см. техническую документацию
143 400 руб.
Добавить в корзину 1 шт. на сумму 143 400 руб.
Номенклатурный номер: 8008675518
Бренд: Molex

Описание

Industrial Ethernet Switches
Molex Industrial Ethernet Switches feature IP20 or IP67 ratings with Ethernet 10/100/1000, ideal for industrial network applications. The IP20 switches have an easy set-up design and a metal enclosure that is robust against harsh conditions. IP67-rated Ethernet switches provide a fast and secure-on-machine Ethernet connection, reducing network cabling and eliminating wiring errors. Molex Industrial Ethernet Switches are ideal for machine builders, robotics, HMI/SCADA systems, semiconductors, and material handling applications.

Технические параметры

Brand: Molex
Data Rate: 10 Mb/s, 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: M12
Manufacturer: Molex
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -40 C
Number of Ports: 5 x M12
Part # Aliases: DRL-750 1121115001
Power Consumption: 2.4 W
Product Category: Ethernet Modules
Product Type: Ethernet Modules
Product: Ethernet Switches, Unmanaged
Series: 112111
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 24 V
Supply Voltage - Min: 24 V

Техническая документация

Datasheet
pdf, 24 КБ