378005-01
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
970 шт., срок 7-9 недель
2 320 руб.
от 10 шт. —
1 970 руб.
от 25 шт. —
1 850 руб.
от 50 шт. —
1 683.70 руб.
Добавить в корзину 1 шт.
на сумму 2 320 руб.
Альтернативные предложения1
Описание
International Power Cords
Qualtek Electronics International Power Cord for Argentina, Italy, Switzerland, Singapore, United Kingdom, Australia, Brazil, and Israel consist of a wide range of plugs, connectors, cordage, and colors. Qualtek's International Power Cords feature ISO 9001 certification and the major International Safety Agencies' approvals. Now available in medical grade.
Qualtek Electronics International Power Cord for Argentina, Italy, Switzerland, Singapore, United Kingdom, Australia, Brazil, and Israel consist of a wide range of plugs, connectors, cordage, and colors. Qualtek's International Power Cords feature ISO 9001 certification and the major International Safety Agencies' approvals. Now available in medical grade.
Технические параметры
Brand: | Qualtek |
Cable Length: | 1.8 m |
Conductor Color Coding: | Brown, Blue, Green-Yellow |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Jacket Color: | Black |
Manufacturer: | Qualtek |
Plug: | SEV 1011 |
Power Rating: | 2.5 kW |
Product Category: | AC Power Cords |
Product Type: | AC Power Cords |
Receptacle: | IEC-320-C13 |
Region: | Switzerland |
Shielding: | Unshielded |
Subcategory: | Power Cords |
Type: | AC Power Cord |
Voltage Rating: | 250 V |
Техническая документация
Datasheet 378005-01
pdf, 138 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары