LH1501BAB

LH1501BAB
Изображения служат только для ознакомления,
см. техническую документацию
1 390 руб.
от 10 шт.1 160 руб.
от 25 шт.999 руб.
от 50 шт.887.08 руб.
Добавить в корзину 1 шт. на сумму 1 390 руб.
Номенклатурный номер: 8008686023

Описание

CNY Series High Isolation Voltage Optocouplers
Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.

Технические параметры

Brand: Vishay Semiconductors
Contact Form: SPST(1 Form B)
Control Voltage Range: 1.15 VDC to 1.45 VDC
Factory Pack Quantity: Factory Pack Quantity: 2000
Input Current: 50 mA
Input to Output Isolation Method: Optocoupler
Input Voltage: 1.45 V
Load Current Rating: 200 mA
Load Voltage Rating: 350 VAC, 350 VDC
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: SMD DIP-6
Packaging: Tube
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form B(SPST-NC)
Subcategory: Relays
Termination Style: SMD/SMT
Type: Isolated
Brand Vishay Semiconductors
Contact Form SPST(1 Form B)
Factory Pack Quantity 2000
Height 3.81 mm
Input Current 50 mA
Input to Output Isolation Method Optocoupler
Input Voltage 1.45 V
Length 8.71 mm
Load Current Rating 300 mA
Load Voltage Rating 350 VDC
Manufacturer Vishay
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Output Type MOSFET
Package / Case SMD DIP-6
Packaging Tube
Product Instrumentation Relays
Product Category Solid State Relays-PCB Mount
RoHS Details
Termination Style Gull Wing Lead
Type Isolated
Width 6.5 mm

Техническая документация