P1300SCLRP, Тиристор TSS, Urmax 120В, Ifsm 35А, DO214AA, UBO 160В

P1300SCLRP, Тиристор TSS, Urmax 120В, Ifsm 35А, DO214AA, UBO 160В
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
73 руб.
Добавить в корзину 1 шт. на сумму 73 руб.
Номенклатурный номер: 8017544910
Артикул: P1300SCLRP
Бренд: Littelfuse

Описание

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

Технические параметры

Brand: Littelfuse
Breakover Current IBO Max: 800 mA
Breakover Voltage VBO: 160 V
Current Rating: 2.2 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Holding Current Ih Max: 150 mA
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 50 A
Off-State Capacitance CO: 40 pF
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 4 V
Package / Case: DO-214AA
Product Category: Thyristor Surge Protection Devices-TSPD
Product Type: TSPDs
Rated Repetitive Off-State Voltage VDRM: 120 V
Series: P-S
Subcategory: Thyristors
Tradename: SIDACtor
Вес, г 0.21

Техническая документация

Datasheet P1500SALRP
pdf, 605 КБ

Дополнительная информация

Калькуляторы группы «Динисторы (Диаки)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.