AD5620CRMZ-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 190 руб.
от 2 шт. —
2 990 руб.
от 5 шт. —
2 850 руб.
от 10 шт. —
2 707.23 руб.
Добавить в корзину 1 шт.
на сумму 3 190 руб.
Описание
Электроэлемент
Digital to Analog Converters - DAC Single 5V 12bit SPI DAC with reference
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | SPI, DSP |
Design Resources | Single-Ended-to-Differential Converters for Voltage Output and Current Output DACs Using AD8042(CN0143)Amplitude Control Circuit for AD9834 Waveform Generator(CN0156) |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of Converters | 1 |
Number of Outputs and Type | 1 Voltage |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 105°C |
Other Names | AD5620CRMZ3 |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
PCN Assembly/Origin | Assembly Site Addition 05/Jan/2015 |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Series | nanoDAC™ |
Settling Time | 8µs |
Standard Package | 50 |
Supplier Device Package | 8-MSOP |
Voltage Supply Source | Single Supply |
Architecture | Resistor-String |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±1%FSR |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 5(Typ) |
Maximum Settling Time (us) | 10 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar |
Output Type | Voltage |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Resolution | 12bit |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Voltage Reference | Internal |
Техническая документация
AD5620_5640_5660
pdf, 654 КБ
Datasheet
pdf, 695 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем