ESQ-120-33-G-D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 9-10 дней
5 430 руб.
от 2 шт. —
5 200 руб.
Добавить в корзину 1 шт.
на сумму 5 430 руб.
Альтернативные предложения3
Описание
Электроэлемент
SAMTEC ESQ-120-33-G-D Board-To-Board Connector, Vertical, ESQ Series, 40 Contacts, Receptacle, 2.54 mm, Through Hole
Технические параметры
Connector Type | Elevated Socket |
Contact Finish - Mating | Gold |
Contact Finish - Post | Gold |
Contact Finish Thickness - Mating | 20.0Вµin(0.51Вµm) |
Contact Finish Thickness - Post | 3.00Вµin(0.076Вµm) |
Contact Length - Post | 0.090"(2.29mm) |
Contact Material | Phosphor Bronze |
Contact Shape | Square |
Contact Type | Forked |
Current Rating | 5.7A per Contact |
Fastening Type | Push-Pull |
Insulation Color | Black |
Insulation Height | 0.635"(16.13mm) |
Insulation Material | Liquid Crystal Polymer(LCP) |
Manufacturer | Samtec Inc. |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions | 40 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | -55В°C ~ 125В°C |
Packaging | Tube |
Part Status | Active |
Pitch - Mating | 0.100"(2.54mm) |
Row Spacing - Mating | 0.100"(2.54mm) |
Series | ESQ |
Style | Board to Board |
Termination | Solder |
Voltage Rating | 550VAC |
Body Orientation | Straight |
Contact Plating | Gold |
Number of Contacts | 40 |
Pitch | 2.54mm |
Termination Method | Solder |
Type | Board to Board |
Brand: | Samtec |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 11 |
Housing Color: | Black |
Housing Material: | Polyester |
Manufacturer: | Samtec |
Number of Positions: | 40 Position |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | PC/104 Connectors |
Product Type: | PC/104 Connectors |
Product: | Stackthrough |
Series: | ESQ |
Subcategory: | Backplane Connectors |
Termination Style: | Through Hole |
Tradename: | PC/104 |
Вес, г | 2.47 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.