ADIS16362BMLZ

ADIS16362BMLZ
Изображения служат только для ознакомления,
см. техническую документацию
200 500 руб.
Добавить в корзину 1 шт. на сумму 200 500 руб.
Номенклатурный номер: 8008699971
Бренд: Analog Devices

Описание

iSensor MEMS Inertial Measurement Units

Analog Devices iSensor® MEMS inertial measurement unit (IMU) sensors are designed using multi-axis combinations of precision gyroscopes, accelerometers, magnetometers, and pressure sensors. ADI's technology reliably detects and processes multiple degrees of freedom in highly complex applications under dynamic conditions. Offered as plug-and-play solutions, the iSensor MEMS IMU sensors provide full factory calibration, embedded compensation & sensor processing, and a simple programmable interface.

Технические параметры

Acceleration: 1.7 g
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 49 mA
Operating Supply Voltage: 5 V
Output Type: Digital
Packaging: Bulk
Product Category: IMUs-Inertial Measurement Units
Product Type: IMUs-Inertial Measurement Units
Resolution: 16 bit
Sensing Axis: X, Y, Z
Sensitivity: 0.0125 deg/s/LSB
Sensor Type: 6-axis
Series: ADIS16362
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Tradename: iSensor

Техническая документация

Datasheet
pdf, 482 КБ