ADCMXL1021-1BMLZ

ADCMXL1021-1BMLZ
Изображения служат только для ознакомления,
см. техническую документацию
63 000 руб.
Добавить в корзину 1 шт. на сумму 63 000 руб.
Номенклатурный номер: 8008701708
Бренд: Analog Devices

Описание

ADcmXL1021-1 Vibration Sensor
Analog Devices Inc. ADcmXL1021-1 Vibration Sensor is designed to function as a single-axis vibration monitoring system. This vibration sensor combines high-performance vibration sensing systems with a variety of signal processing functions to simplify the development of smart sensor nodes. These smart sensor nodes are utilized in Condition Based Monitoring (CBM) systems. The signal processing includes high-speed data sampling (220kSPS), 4096-time sample record lengths, filtering, windowing, Fast Fourier Transform (FFT), user-configurable spectral or time statistic alarms, and error flags. The ADcmXL1021-1 vibration sensor requires only a single 3.3V power supply and supports an operating temperature range of -40°C to +105°C. Typical applications include vibration analysis, safety shutoff sensing, CBM systems, machine health, instrumentation, and diagnostics.

Технические параметры

Acceleration: 50 g
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Operating Supply Current: 23.9 mA
Output Type: Digital
Packaging: Bulk
Product Category: Accelerometers
Product Type: Accelerometers
Resolution: 16 bit
Sensing Axis: X
Sensitivity: 0.9535 mg/LSB
Sensor Type: 1-axis
Series: ADCMXL1021
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V

Техническая документация

Datasheet
pdf, 848 КБ