CFE9D008GTYBWB00EAA0

CFE9D008GTYBWB00EAA0
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
42 310 руб.
от 10 шт.32 110 руб.
Добавить в корзину 1 шт. на сумму 42 310 руб.
Альтернативные предложения1
Номенклатурный номер: 8008701995
Бренд: TDK (TDK-Lambda)

Описание

Memory Storage Solutions TDK Memory Storage Solutions are a portfolio of NAND-type flash memory units used for industrial purposes. The devices are integrated into systems, with rapidly increasing capacity and declining prices as the backdrop. The level of reliability demanded of the NAND-type flash memory control is constantly rising. To meet this demand, TDK has developed NAND flash memory controller GBDrivers. SSD, NAND module, and Card media with GBDriver are available. GBDriver uses NAND flash control technology that provides high-speed access while securing high reliability.

Технические параметры

Active Mode Current: 125 mA
Brand: TDK
Dimensions: 42.8 mm x 36.4 mm x 3.6 mm
Factory Pack Quantity: 1
Manufacturer: TDK
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
NAND Flash Technology: SLC
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Part # Aliases: CFE9D008GTYBWB00EAA0
Product Category: Memory Cards
Product Type: Memory Cards
Product: Compact Flash Cards
Subcategory: Memory & Data Storage
Sustained Read: 50 MB/s
Sustained Write: 35 MB/s
Thickness: 3.3 mm

Техническая документация

Datasheet
pdf, 167 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.