IF13-SE-H05-3100-WF-200

IF13-SE-H05-3100-WF-200
Изображения служат только для ознакомления,
см. техническую документацию
339 шт., срок 7-9 недель
16 600 руб.
от 10 шт.14 250 руб.
от 25 шт.12 760 руб.
от 50 шт.12 329.62 руб.
Добавить в корзину 1 шт. на сумму 16 600 руб.
Альтернативные предложения1
Номенклатурный номер: 8008703504
Бренд: Schaffner

Описание

IF13 Filtered Power Cords
Schaffner IF13 Filtered Power Cords integrate filters into a power cord to provide a high-frequency filter for demanding applications. Integrated filters allow users to work within EMC limits late in the development stage without requiring a project re-design. The 200cm (78in) IF13 series includes a stripped-end version to accommodate international plug types. Most cables in the IF13 series are ferrite coated, allowing for very high attenuation performance in upper-frequency ranges. Schaffner IF13 filtered, shielded power cords offer 10A rated current at +40°C (+25°C), including models with 120V and 250V voltage ratings.

Технические параметры

Brand: Schaffner
Cable Length: 2 m
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 25
Jacket Color: White
Manufacturer: Schaffner
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Part # Aliases: 819116
Plug: Wire
Product Category: AC Power Cords
Product Type: AC Power Cords
Receptacle: IEC-320-C13
Series: IF13
Shielding: Shielded
Subcategory: Power Cords
Type: No Plug Power Cord
Voltage Rating: 250 V
Wire Gauge - AWG: 18 AWG

Техническая документация

Datasheet
pdf, 3197 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.