NCT72DMNR2G, Board Mount Temperature Sensors DIGTEMPSEN2WIREINTF

430 руб.
от 10 шт.350 руб.
от 100 шт.219 руб.
от 500 шт.193.27 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8005373775
Артикул: NCT72DMNR2G

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors

Технические параметры

Accuracy: +/-1 C
Brand: onsemi
Configuration: Local, Remote
Factory Pack Quantity: 3000
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Type: Digital
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Monitors
Resolution: 8 bit
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.8 V
Type: Temperature Monitor
Вес, г 0.03

Техническая документация

Datasheet
pdf, 354 КБ