HIH-4602-L-CP

HIH-4602-L-CP
Изображения служат только для ознакомления,
см. техническую документацию
45 940 руб.
от 10 шт.36 680 руб.
Добавить в корзину 1 шт. на сумму 45 940 руб.
Номенклатурный номер: 8008709731

Описание

Board Mount Humidity Sensors Monolithic Ic HUM Sensor 6-Pin

Технические параметры

Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Honeywell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 200 uA
Output Type: Analog
Package / Case: TO-5
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
Product: Board Mount
RH Accuracy: +/-3.5%
RH Range: 0%to 100%
Series: HIH-4602-L
Subcategory: Sensors
Supply Voltage - Max: 5.8 V
Supply Voltage - Min: 4 V
Tradename: HumidIcon
Type: Humidity Sensor
Accuracy ±3.5%RH
Category Sensors, Transducers
Family Moisture Sensors, Humidity
Humidity Range 0 ~ 100%RH
Online Catalog HIH-4602 Series
Operating Temperature -40°C ~ 85°C
Other Names 480-4965HIH-4602-L-CP-NDHIH4602LCP
Output 3.268V @ 75.3%RH
Output Type Analog Voltage
Response Time 30s
Sensor Type Humidity
Series HIH-4602
Standard Package 10
Voltage - Supply 4 V ~ 5.8 V

Техническая документация