822B004-173L601

822B004-173L601
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 7-9 недель
12 410 руб.
от 18 шт.9 610 руб.
Добавить в корзину 1 шт. на сумму 12 410 руб.
Альтернативные предложения1
Номенклатурный номер: 8008714145
Бренд: Norcomp

Описание

Rugged Environment Certified (REC) Connectors NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

Технические параметры

Brand: NorComp
Connector Type: Plug
Contact Gender: Pin(Male)
Contact Plating: Gold
Current Rating: 12 A
Factory Pack Quantity: 18
IP Rating: IP50
Manufacturer: NorComp
Mounting Style: Cable Mount
Number of Contacts: 4 Contact
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Connectors
Shell Material: Brass
Shell Plating: Nickel
Subcategory: Circular Connectors
Termination Style: Crimp
Voltage Rating: 610 V
Wire Gauge: 20 AWG

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.