MC100EP446FAG, Serial to Parallel Logic Converters 3.3V/5V ECL 8-Bit Serial to Parallel

MC100EP446FAG, Serial to Parallel Logic Converters 3.3V/5V ECL 8-Bit Serial to Parallel
Изображения служат только для ознакомления,
см. техническую документацию
7 420 руб.
от 10 шт.6 090 руб.
от 25 шт.5 410 руб.
от 50 шт.4 616.50 руб.
Добавить в корзину 1 шт. на сумму 7 420 руб.
Номенклатурный номер: 8004651597
Артикул: MC100EP446FAG

Описание

Semiconductors\Logic ICs\Serial to Parallel Logic Converters

Технические параметры

Brand: onsemi
Factory Pack Quantity: Factory Pack Quantity: 250
Logic Type: CMOS, ECL, TTL
Manufacturer: onsemi
Maximum Operating Frequency: 3.4 GHz
Maximum Operating Temperature: +85 C
Minimum Operating Frequency: 1.6 GHz
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 110 mA
Operating Supply Voltage: 3.3 V, 5 V
Output Type: ECL
Package / Case: LQFP-32
Packaging: Tray
Part # Aliases: MC100EP445MNG
Product Category: Serial to Parallel Logic Converters
Product Type: Serial to Parallel Logic Converters
Propagation Delay Time: 800 ps
Series: MC100EP446
Subcategory: Logic ICs
Supply Current - Max: 145 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Вес, г 0.77

Техническая документация

Datasheet MC100EP446FAG
pdf, 243 КБ