0903023, Circuit Breakers EC-E1 1A 1 A, N/O SIGNAL CNT

0903023, Circuit Breakers EC-E1 1A 1 A, N/O SIGNAL CNT
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
30 030 руб.
Добавить в корзину 1 шт. на сумму 30 030 руб.
Альтернативные предложения1
Номенклатурный номер: 8004618386
Артикул: 0903023
Бренд: Phoenix Contact

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
EC-E Electronic Miniature Circuit Breakers

Phoenix Contact EC-E Electronic Miniature Circuit Breakers selectively protects all 24V DC load circuits on power supply units. They are designed for active electronic current limiting in short-circuit conditions as well as overload shutdown. The response time is faster than a power supply, preventing power dips or loss to associated circuits. The circuit breakers have built-in status indication through a multi-colored LED and N/O or N/C signal contacts for remote signaling. Phoenix Contact EC-E Electronic Miniature Circuit Breakers are ideal for use in both hazardous and non-hazardous environments.

Технические параметры

Номинальный ток, А 1
Brand: Phoenix Contact
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Not Illuminated
IP Rating: IP20
Manufacturer: Phoenix Contact
Mounting Style: DIN Rail Mount
Number of Poles: 1 Pole
Packaging: Bulk
Part # Aliases: EC-E1_1A ECE11A
Product Category: Circuit Breakers
Product: Circuit Breakers
Series: EC-E
Subcategory: Circuit Breakers
Termination Style: Screw
Type: Electronic
Voltage Rating DC: 24 VDC
Voltage Rating: 24 V
Вес, г 70

Техническая документация

Datasheet
pdf, 485 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.