BGA524N6BOARDTOBO1

BGA524N6BOARDTOBO1
Изображения служат только для ознакомления,
см. техническую документацию
4 820 руб.
Добавить в корзину 1 шт. на сумму 4 820 руб.
Номенклатурный номер: 8008716262

Описание

Development Tools
Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 1.55 GHz to 1.615 GHz
Manufacturer: Infineon
Part # Aliases: SP001126352
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: BGA524N6
Type: RF Amplifier

Техническая документация

Datasheet
pdf, 1358 КБ