556879-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 210 руб.
от 2 шт. —
2 060 руб.
от 5 шт. —
1 960 руб.
Добавить в корзину 1 шт.
на сумму 2 210 руб.
Описание
Электроэлемент
PLUG HSG,AMPINNERGY WTB,2 POS Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): 11.18 mm Housing Plug Wire-to-Board 2 I Rectangular Power Connector I Part Number: 556879-2 I Internal Number: 556879-2 I Alias Number: 1369013 I 11.18 mm I LADD Distribution
Технические параметры
Accepts Wire Insulation Diameter Range | 1.016-25.908 mm |
Agency/Standard | CSA, (UL) |
Agency/Standard Number | E28476 |
Centerline (Pitch) | 11.18 mm |
Circuit Application | Power |
Connector & Contact Terminates To | Wire & Cable |
Connector & Housing Type | Plug |
Connector System | Wire-to-Board |
Contact Current Rating (Max) | 35 A |
Contact Retention Within Housing | With |
CSA File Number | LR 7189 |
CSA Rating | Certified |
Height | 9.4 mm |
Housing Color | Black |
Housing Material | Polycarbonate |
Length | 30.48 mm |
Mating Alignment | With |
Mating Alignment Type | Polarization |
Mating Retention | With |
Mating Retention Type | Latch |
Number of Positions | 2 |
Number of Power Positions | 2 |
Number of Rows | 1 |
Number of Signal Positions | 0 |
Operating Temperature Range | 0-105 °C, (0-105 °C) |
Operating Voltage | 600 VAC |
Packaging Method | Loose Piece |
Panel Mount Feature | Without |
PCB Mount Retention | Without |
Rectangular Power Connector Type | Housing |
Sealable | No |
UL Flammability Rating | UL 94V-0 |
UL Rating | Recognized |
VDE Tested | No |
Width | 36.58 mm |
Wire Size | 18-10 AWG |
Вид монтажа | In Line |
Другие названия товара № | 556879-2 |
Категория продукта | Электропитание платы |
Количество позиций | 2 Position |
Материал корпуса | Polycarbonate (PC) |
Подкатегория | Power Connectors |
Размер фабричной упаковки | 100 |
Серия | AMPINNERGY |
Тип выводов | Wire |
Тип контакта | Pin (Male) |
Тип продукта | Power to the Board |
Торговая марка | TE Connectivity / AMP |
Упаковка | Bulk |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Color | Black |
Connector Type | Plug |
Contact Termination | Crimp |
Contact Type | Non-Gendered |
ECCN | EAR99 |
Fastening Type | Latch Lock |
HTSUS | 8538.90.6000 |
Material - Insulation | Polycarbonate (PC) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Note | Contacts Not Included |
Operating Temperature | 0В°C ~ 105В°C |
Package | Bulk |
Pitch | 0.440"" (11.18mm) |
RoHS Status | RoHS Compliant |
Series | AMPINNERGY -> |
Stacking Direction | Side to Side |
Вес, г | 4.691 |
Техническая документация
Чертеж
pdf, 68 КБ