WP937SB/4EGW

8 шт. со склада г.Москва, срок 6-9 дней
1 010 руб.
от 2 шт.890 руб.
от 5 шт.812 руб.
от 8 шт.777.50 руб.
Добавить в корзину 1 шт. на сумму 1 010 руб.
Альтернативные предложения1
Номенклатурный номер: 8008728837
Бренд: Kingbright

Описание

Электроэлемент
LED Circuit Board Indicators Red/Green Diffused 625/568nm 20/16mcd

Технические параметры

Brand Kingbright
Configuration 4 Bi-Color LEDs, Quad Level
Factory Pack Quantity 600
If - Forward Current 20 mA
Illumination Color Red, Green(x 4)
LED Size 3 mm
Lens Color/Style Tinted, Diffused
Lens Shape dome
Luminous Intensity 20 mcd, 16 mcd
Manufacturer Kingbright
Mounting Type Through Hole
Number of LEDs 4
Packaging Tube
Product Category LED Circuit Board Indicators
RoHS Details
Vf - Forward Voltage 2 V, 2.2 V
Viewing Angle 60 deg
Wavelength 625 nm, 568 nm
Brand: Kingbright
Configuration: 4 Bi-Color LEDs, Quad Level
Factory Pack Quantity: 600
If - Forward Current: 20 mA
Illumination Colour: Red, Green
LED Size: 3 mm
Lens Colour/Style: Tinted, Diffused
Lens Shape: Dome
Luminous Intensity: 20 mcd, 16 mcd
Manufacturer: Kingbright
Mounting Type: Through Hole
Number of LEDs: 4
Packaging: Tube
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Subcategory: LED Indication
Vf - Forward Voltage: 2 V, 2.2 V
Viewing Angle: 60 deg
Wavelength: 625 nm, 568 nm
Вес, г 3.15

Техническая документация

Datasheet WP937SB/4EGW
pdf, 120 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.