NXR-ILM08C-EIT, Ethernet Modules NXR IO-Link Master IP67 EIP

NXR-ILM08C-EIT, Ethernet Modules NXR IO-Link Master IP67 EIP
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
212 800 руб.
Добавить в корзину 1 шт. на сумму 212 800 руб.
Номенклатурный номер: 8008731250
Артикул: NXR-ILM08C-EIT
Бренд: Omron

Описание

Embedded Solutions\Ethernet & Communication Modules\Ethernet Modules
NXR Ruggedized Remote Terminal
Omron NXR Ruggedized Remote Terminals are IP67 rated network IP hubs for connecting I/O for remote access. The terminals utilize ethernet IP functionality and feature many self-diagnostic and safety features. Short circuit, wire break, open wire, input/output voltage monitoring, and network monitoring are all available through NXR's enhanced diagnostic information. Status can be determined through the connected network, or at a glance through integrated LED indicators. Individual IP addresses can quickly be configured and identified using onboard rotary switches. Omron NXR Ruggedized Remote Terminals enable streamlining the process of integrating network automation with up to 16 I/O.

Технические параметры

Brand: Omron Automation and Safety
Description/Function: IO-Link Master Unit
Dimensions: 240 mm × 24.2 mm × 62 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Omron
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: -10 C
Number of Ports: 8 x M12
Operating Supply Current: 50 mA
Operating Supply Voltage: 24 VDC
Part # Aliases: NXRILM08CEIT
Product Category: Ethernet Modules
Product Type: Ethernet Modules
Product: IO-Links
Series: NXR
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 26.4 V
Supply Voltage - Min: 20.4 V

Техническая документация

Datasheet
pdf, 5861 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.