TCM809SVNB713
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
150 руб.
от 10 шт. —
126 руб.
от 65 шт. —
107.38 руб.
Добавить в корзину 2 шт.
на сумму 400 руб.
Описание
Электроэлемент
Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel (Alt: TCM809SVNB713)
Технические параметры
Automotive | Yes |
Battery Backup Switching | No |
Chip Enable Signals | No |
Manual Reset | No |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Power Dissipation - (mW) | 320 |
Maximum Reset Threshold Voltage - (V) | 2.96 |
Maximum Supply Current - (uA) | 9(Typ) |
Military | No |
Minimum Operating Supply Voltage - (V) | 1 |
Minimum Reset Threshold Voltage - (V) | 2.89 |
Monitored Voltage - (V) | 2.5I3I3.3I5 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 3 |
Power Fail Detection | No |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Watchdog Timer | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 320 |
Maximum Reset Active Time (ms) | 560 |
Maximum Reset Threshold Voltage (V) | 2.96 |
Maximum Supply Current (uA) | 9(Typ) |
Minimum Operating Supply Voltage (V) | 1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 2.89 |
Monitored Voltage (V) | 2.5|3|3.3|5 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/Push-Pull |
Part Status | Active |
PCB changed | 3 |
PPAP | Unknown |
Supplier Temperature Grade | Extended |
Type | Power Supply Monitor |
Typical Reset Threshold Voltage (V) | 2.93 |
Battery Backup Switching: | No Backup |
Brand: | Microchip Technology |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 9 uA |
Output Current: | 20 mA |
Output Type: | Active Low, Push-Pull |
Overvoltage Threshold: | 2.96 V |
Package / Case: | SOT-23B-3 |
Pd - Power Dissipation: | 320 mW |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 320 ms |
Series: | TCM809 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 2.93 V |
Type: | Voltage Monitors |
Undervoltage Threshold: | 2.89 V |
Watchdog Timers: | No Watchdog |
Техническая документация
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем