AD7923BRUZ-REEL7, Четырехканальный 12-разрядный АЦП с секвенсором, быстродействие 200 kSPS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 260 руб.
от 3 шт. —
1 170 руб.
от 5 шт. —
1 110 руб.
от 9 шт. —
1 050 руб.
Добавить в корзину 1 шт.
на сумму 1 260 руб.
Описание
Микросхемы / ЦАП, АЦП, Кодеки, Преобразователи / Аналого-Цифровые Преобразователи (АЦП)
Четырехканальный 12-разрядный АЦП с секвенсором, быстродействие 200 kSPS
Технические параметры
Корпус | tssop16 | |
Architecture | SAR | |
Brand | Analog Devices | |
DNL - Differential Nonlinearity | +/-1.5 LSB | |
Factory Pack Quantity | 1000 | |
Gain Error | +/-1.5 LSB | |
INL - Integral Nonlinearity | +/-1 LSB | |
Input Type | Single-Ended | |
Input Voltage | 2.5 V/5 V | |
Interface Type | SPI | |
Manufacturer | Analog Devices Inc. | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -40 C | |
Mounting Style | SMD/SMT | |
Number Of ADC Inputs | 4 Input | |
Number Of Channels | 4 Channel | |
Number Of Converters | 1 Converter | |
Operating Supply Voltage | 5 V | |
Package / Case | TSSOP-16 | |
Packaging | Cut Tape or Reel | |
Pd - Power Dissipation | 7.5 mW | |
Product Category | Analog to Digital Converters-ADC | |
Product Type | ADCs-Analog to Digital Converters | |
Reference Type | External | |
Resolution | 12 bit | |
Sample And Hold | Yes | |
Sampling Rate | 200 kS/s | |
Series | AD7923 | |
SNR - Signal To Noise Ratio | 70 dB | |
Subcategory | Data Converter ICs | |
Type | S/H ADC | |
Analog Supply Voltage: | 2.7 V to 5.25 V | |
Architecture: | SAR | |
Brand: | Analog Devices | |
Digital Supply Voltage: | 2.7 V to 5.25 V | |
DNL - Differential Nonlinearity: | +/-1.5 LSB | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Gain Error: | +/-1.5 LSB | |
INL - Integral Nonlinearity: | +/-1 LSB | |
Input Type: | Single-Ended | |
Input Voltage: | 2.5 V/5 V | |
Interface Type: | SPI | |
Manufacturer: | Analog Devices Inc. | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of ADC Inputs: | 4 Input | |
Number of Channels: | 4 Channel | |
Number of Converters: | 1 Converter | |
Operating Supply Voltage: | 5 V | |
Package / Case: | TSSOP-16 | |
Pd - Power Dissipation: | 7.5 mW | |
Product Category: | Analog to Digital Converters-ADC | |
Product Type: | ADCs-Analog to Digital Converters | |
Reference Type: | External | |
Resolution: | 12 bit | |
Sample and Hold: | Yes | |
Sampling Rate: | 200 kS/s | |
Series: | AD7923 | |
SNR - Signal to Noise Ratio: | 70 dB | |
Subcategory: | Data Converter ICs | |
Supply Voltage - Max: | 5 V | |
Supply Voltage - Min: | 5 V | |
Type: | S/H ADC | |
Automotive | No | |
Converter Type | General Purpose | |
Digital Interface Type | Serial(SPI, QSPI, Microwire) | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Full Scale Error | ±1.5LSB | |
Input Signal Type | Single-Ended | |
Integral Nonlinearity Error | ±1LSB | |
Lead Shape | Gull-wing | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Power Dissipation (mW) | 7.5 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
No Missing Codes (bit) | 12 | |
Number of ADCs | 1 | |
Number of Input Channels | 4 | |
Part Status | Active | |
PCB changed | 16 | |
Pin Count | 16 | |
Polarity of Input Voltage | Unipolar | |
PPAP | No | |
Signal to Noise Ratio | 70dB(Min) | |
Single-Ended Input | Yes | |
Standard Package Name | SOP | |
Supplier Package | TSSOP | |
Supplier Temperature Grade | Commercial | |
Voltage Reference | External | |
Voltage Supply Source | Single | |
Вес, г | 0.46 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Похожие товары