BCS-103-L-D-TE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт. со склада г.Москва, срок 6-7 дней
640 руб.
от 2 шт. —
570 руб.
Добавить в корзину 1 шт.
на сумму 640 руб.
Альтернативные предложения2
Описание
Электроэлемент
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAWв„ў Layer
Технические параметры
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Receptacle |
Contact Finish | Gold |
Contact Finish Thickness | 10µin(0.25µm) |
Family | Rectangular-Board to Board Connectors-Headers, Receptacles, Female Sockets |
Height Above Board | 0.290"(7.37mm) |
Mounting Type | Through Hole |
Number of Positions | 6 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Online Catalog | BCS Series |
Packaging | Tube |
Pitch | 0.100"(2.54mm) |
Row Spacing | 0.100"(2.54mm) |
Series | BCS |
Standard Package | 1 |
Termination | Solder |
Brand: | Samtec |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 4.6 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Mounting Style: | Straight Pin |
Number of Positions: | 6 Position |
Number of Rows: | 2 Row |
Pitch: | 2.54 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Sockets |
Series: | BCS |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder Pin |
Tradename: | Tiger Claw |
Voltage Rating: | 475 VAC |
Body Orientation | Straight |
Contact Material | Bronze |
Current Rating | 4.6A |
Number of Contacts | 6 |
Termination Method | Solder |
Type | Board to Board |
Voltage Rating | 475 V |
Вес, г | 0.548 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.