DC2420A-KIT, Temperature Sensor Development Tools Multi-Sensor High Accuracy Digital Temperature Measurement System with EEPROM

DC2420A-KIT, Temperature Sensor Development Tools Multi-Sensor High Accuracy Digital Temperature Measurement System with EEPROM
Изображения служат только для ознакомления,
см. техническую документацию
57 350 руб.
Добавить в корзину 1 шт. на сумму 57 350 руб.
Номенклатурный номер: 8008764258
Артикул: DC2420A-KIT
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
Sensors ADI SLP

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: LTC2984
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Temperature Sensor Development Tools
Product Type: Temperature Sensor Development Tools
Product: Demonstration Kits
Series: LTC2984
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC2984
Type: Temperature Sensor
Вес, г 0.01

Техническая документация

Datasheet
pdf, 797 КБ