DT04-3P-EP10
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 430 руб.
от 2 шт. —
3 230 руб.
Добавить в корзину 1 шт.
на сумму 3 430 руб.
Описание
Электроэлемент
REC, 3P, BLK, 120 OHM RESISTOR Connector Style: Housing for male terminals Mating Pin Diameter: 1.59 mm Mating Pin Diameter: .0625 in Connector System: Component-to-Wire Number of Positions: 3 Housing for male terminals 1.59 mm .0625" Component-to-Wire I Deutsch Dt Housing I Part Number: DT04-3P-EP10 I Internal Number: DT04-3P-EP10 I LADD Distribution
Технические параметры
Body Orientation | Straight |
Current Rating (Max) | 13/Contact(A) |
Gender | RCP |
Housing Color | Gray |
Housing Material | Thermoplastic |
Number of Contact Rows | 2 |
Number of Contacts | 3(POS) |
Operating Temp Range | -55C to 125C |
Packaging | PACKAGE |
Product Depth (mm) | 24.71(mm) |
Product Height (mm) | 24.71(mm) |
Product Length (mm) | 21.15(mm) |
Type | Housing |
Voltage Rating Max | 250VDC/250VAC |
Wire Gauge | 14-20(AWG) |
Series | DT |
Series Number | DT04 |
Attachment Hole Diameter: | 1.5 mm |
Brand: | TE Connectivity/DEUTSCH |
Color: | Black |
Contact Gender: | Without Pin Contacts |
Current Rating: | 13 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Receptacle(Female) |
Housing Material: | Polyamide(PA) |
Ingress Protection: | IP68, IP6K9K |
Insulation: | Insulated |
Manufacturer: | TE Connectivity |
Material: | Plastic |
Mating Gender: | Plug |
Mating Part Number: | DT06-3S |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 3 Position |
Packaging: | Bulk |
Pitch: | 10.01 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Series: | DT |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | DT |
Type: | 3-Way |
Voltage Rating: | 250 V |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 20 AWG |
Wire Gauge Range: | 14 AWG to 20 AWG |
Вес, г | 10 |
Техническая документация
Похожие товары