3005662

3005662
Изображения служат только для ознакомления,
см. техническую документацию
109 шт., срок 7-9 недель
9 590 руб.
от 10 шт.8 000 руб.
от 50 шт.6 880 руб.
от 100 шт.6 550.46 руб.
Добавить в корзину 1 шт. на сумму 9 590 руб.
Альтернативные предложения1
Номенклатурный номер: 8008783931
Бренд: Phoenix Contact

Описание

Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Color: Black
Connection Method: Screw
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-2
Housing Material: Polyamide(PA)
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -60 C
Mounting Style: DIN Rail(NS 32, NS 35/7.5, NS 35/15)
Number of Positions: 2 Position
Part # Aliases: UK_10-DREHSILA_250_(6.3X32)UK10DREHSILA25063X32
Product Category: DIN Rail Terminal Blocks
Product Type: DIN Rail Terminal Blocks
Series: UK
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Type: Fuse Terminal Block
Voltage Rating: 500 V
Wire Gauge Max: 6 AWG
Wire Gauge Min: 20 AWG
Wire Gauge Range: 20 AWG to 6 AWG

Техническая документация

Datasheet
pdf, 944 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.