ADUCM363BCPZ128

ADUCM363BCPZ128
Изображения служат только для ознакомления,
см. техническую документацию
5 020 руб.
от 10 шт.4 330 руб.
от 25 шт.3 880 руб.
Добавить в корзину 1 шт. на сумму 5 020 руб.
Номенклатурный номер: 8008816697
Бренд: Analog Devices

Описание

Microcontrollers
Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

Технические параметры

ADC Resolution: 24 bit
Brand: Analog Devices
Core: ARM Cortex M3
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 16 kB
Data RAM Type: SRAM
Development Kit: EVAL-ADuCM363QSPZ
Factory Pack Quantity: Factory Pack Quantity: 260
I/O Voltage: 1.8 V to 3.6 V
Interface Type: I2C, SPI, UART
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 6 Channel
Number of I/Os: 19 I/O
Package / Case: LFCSP-48
Packaging: Tray
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 128 kB
Program Memory Type: Flash
Series: ADUCM363
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 429 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем